Panasonic ECW-F2184HAB

Cap Film 0.18uF 250V PP 3% (13 X 5.9 X 15.1mm) Radial 7.5mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance180 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)16.6116 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length13.0048 mm
Width5.8928 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2184HAB.

Master Electronics
Datasheet10 pages11 years ago
Electro Sonic
Datasheet10 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F2184HAB.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F2184HAB provided by its distributors.

Cap Film 0.18uF 250V PP 3% (13 X 5.9 X 15.1mm) Radial 7.5mm 105°C Bulk
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2184HAB
ECWF(A), Met Polyprop Film Cap, Rad Lead250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance180 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)16.6116 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length13.0048 mm
Width5.8928 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2184HAB.

Master Electronics
Datasheet10 pages11 years ago
Electro Sonic
Datasheet10 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant