Panasonic ECST1EX225R

Cap Tant 2.2UF 25V 20% 1411
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance2.2 µF
Failure Rate0.001 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)1.905 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECST1EX225R.

DigiKey
Datasheet4 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.163
$ 0.163
Stock
11,671
210,353
210,353
Authorized Distributors
0
10
10
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
4.5 Ω
4.5 Ω
Leakage Current
-
600 nA
600 nA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECST1EX225R.

Descriptions

Descriptions of Panasonic ECST1EX225R provided by its distributors.

CAP TANT 2.2UF 25V 20% 1411
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECS-T1EX225R
  • ECST 1EX225R

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance2.2 µF
Failure Rate0.001 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)1.905 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECST1EX225R.

DigiKey
Datasheet4 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant