ECS International ECS-50-20-1

Crystal 5MHz 20pF 2-Pin HC-49/U T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins49
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency5 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Tolerance0.003 %
Dimensions
Height13.462 mm
Length11.3538 mm
Width4.6482 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-50-20-1.

DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-53.18%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-50-20-1.

Related Parts

Descriptions

Descriptions of ECS International ECS-50-20-1 provided by its distributors.

Crystal 5MHz 20pF 2-Pin HC-49/U T/R
CRYSTAL 5.0000MHZ 20PF T/H

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECS50-20-1

Technical Specifications

Physical
MountThrough Hole
Number of Pins49
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency5 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Tolerance0.003 %
Dimensions
Height13.462 mm
Length11.3538 mm
Width4.6482 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-50-20-1.

DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant