ECS International ECS-200-20-4

XTL 20.000MHZ MP494 LOW PROFILE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
X439-ND 22,338 Buy Now »
USD
0.810 0.690 0.460 0.322 0.299
Dove
DOV002836 0 ··
USD
1.80 1.80 0.780 0.410 0.300
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
ECS-200-20-4 287 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Quest
ECS-200-20-4 342 Buy Now »
USD
1.000 0.800 0.500 0.300 0.300
Abacus Technologies
ECS-200-20-4 2,857 ··
4 Star Electronics
ECS200-20-4 50 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ECS-200-20-4 Contact ··
XS Micro
ECS-200-20-4 Contact ··

Descriptions

CRYSTAL 20.0000MHZ 20PF T/H
Digi-Key
XTL 20.000MHZ MP494 LOW PROFILE
Component Electronics
20.0000M 30/50PPM 20PF -10/+70
Dove

Technical Specifications

Size-Width 4.65 mm
Packaging Bulk
Size-Length 11.35 mm
Load Capacitance 20 pF
RoHS Non-Compliant
Size-Height 3.5 mm
Lead-Free Status Contains Lead
Frequency 20 MHz
Mounting Type Through Hole

Documents

Digi-Key
Datasheet 1 page 15 years ago

Alternate Names

ECS ECS-200-20-4
ECS INC ECS-200-20-4
ECS INC INTERNATIONAL ECS-200-20-4
ECS INTL ECS-200-20-4
ECS INC INTERNATIONA ECS-200-20-4
ELITEGROUP COMPUTER ECS-200-20-4
ECS INC (VA) ECS-200-20-4
ECS INCORPORATED INTERNATIONAL ECS-200-20-4
ECSINT ECS-200-20-4
ECS INTERN ECS-200-20-4
RXD/ECS INC ECS-200-20-4
ECS IND ECS-200-20-4

Search for other parts like ECS-200 »