ECS International ECS-160-9-42-CKM-TR

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 80Ohm 4-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency16 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance9 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height787.4 µm
Length3.9878 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-160-9-42-CKM-TR.

Master Electronics
Datasheet1 page12 years ago
Upverter
Datasheet1 page17 years ago

Inventory History

3 month trend:
-13.78%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-160-9-42-CKM-TR.

Related Parts

Descriptions

Descriptions of ECS International ECS-160-9-42-CKM-TR provided by its distributors.

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 80Ohm 4-Pin SMD T/R
ECX-42 Series 16 MHz ±10 ppm 9 pF -20 to +70 °C Surface Mount Crystal
16MHz ¡À10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
SMD Microprocessor Crystals 16MHz 10ppm BlueTooth / Zigbee
XTAL, 16MHZ/9PF/SMD, 4MM X 2.5MM ROHS COMPLIANT: YES
CRYSTAL 16.0000MHZ 9PF SMD,ECX-42,+/-10ppm,+/-10ppm,9pF,60 Ohm,Fundamental,-20 to 70°C,4-SMD, No Lead (DFN, LCC),0.157 L x 0.098 W inch (4.00 x 2.50mm),0.031 inch (0.80mm)

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency16 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance9 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height787.4 µm
Length3.9878 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-160-9-42-CKM-TR.

Master Electronics
Datasheet1 page12 years ago
Upverter
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant