ECS International ECS-143-20-5P-TR

CRYSTAL 14.31818MHZ 20PF SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
520-CSM1431-20 0 ··
USD
0.670 0.598 0.494 0.390 0.351
Digi-Key 3
XC718CT-ND 1,136 Buy Now »
USD
0.740 0.653 0.540 0.510 0.510
XC718DKR-ND 1,136 Buy Now »
USD
0.740 0.653 0.540 0.510 0.510
XC718TR-ND 0 ··
USD
0.405 0.364
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ECS-143-20-5P-TR 2,645 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ECS-143-20-5P-TR Contact ··
Summit Electronics
ECS-143-20-5P-TR Contact Send RFQ »
XS Micro
ECS-143-20-5P-TR Contact ··

Descriptions

CRYSTAL 14.31818MHZ 20PF SMD
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Load Capacitance 20 pF
RoHS Non-Compliant
Size-Height 4.3 mm
Lead-Free Status Contains Lead
Packaging Tape & Reel (TR) Cut Tape (CT)
Size-Length 11.4 mm
Frequency 14.3182 MHz

Documents

Digi-Key
Datasheet 1 page 13 years ago

Alternate Names

ECS ECS-143-20-5P-TR
ECS INC ECS-143-20-5P-TR
ECS INC INTERNATIONAL ECS-143-20-5P-TR
ECS INTL ECS-143-20-5P-TR
ECS INC INTERNATIONA ECS-143-20-5P-TR
ELITEGROUP COMPUTER ECS-143-20-5P-TR
ECS INC (VA) ECS-143-20-5P-TR
ECS INCORPORATED INTERNATIONAL ECS-143-20-5P-TR
ECSINT ECS-143-20-5P-TR
ECS INTERN ECS-143-20-5P-TR
RXD/ECS INC ECS-143-20-5P-TR
ECS IND ECS-143-20-5P-TR

Search for other parts like ECS-143 »