Panasonic ECQV1J474JM3

Cap Film 0.47uF 63V PET 5% (10.2 X 4.5 X 9mm) Radial 5mm 105°C Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)63 V
Dimensions
Height14 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length10.2108 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1J474JM3.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet9 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQV1J474JM3.

Descriptions

Descriptions of Panasonic ECQV1J474JM3 provided by its distributors.

Cap Film 0.47uF 63V PET 5% (10.2 X 4.5 X 9mm) Radial 5mm 105°C Ammo Pack
ECQV, Stack Met Polyester Film Cap Lead 63VDC, 0.47uF, 5%, L/S =5mm, T&A CRMP
Film Chip Capacitor, 100V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-V1J474JM3

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)63 V
Dimensions
Height14 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length10.2108 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1J474JM3.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet9 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant