Panasonic ECQV1H104JL

Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
Number of Pins2
Technical
Capacitance100 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Height5 mm
Lead Length20 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H104JL.

Upverter
Datasheet3 pages15 years ago
element14 APAC
Datasheet9 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet3 pages5 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-31.60%

Alternate Parts

Price @ 1000
$ 0.992
$ 0.261
$ 0.261
Stock
9,402
68,770
68,770
Authorized Distributors
1
1
1
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
5.9944 mm
5.9944 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQV1H104JL.

Descriptions

Descriptions of Panasonic ECQV1H104JL provided by its distributors.

Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 105°C Bulk
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Chip Capacitor, 100V, 0.33µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm
Capacitor,Polyester Metallized,Cap 0.1 uF,Tol 5%,Vol-Rtg 50 VDC,Radial,STR,Bulk | Panasonic Electronic Components ECQV1H104JL
CAPACITOR METAL FILM, 0.1µF, 50V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:Radial Leaded; No. of Pins:2; Capacitor Mounting:Through Hole ;RoHS Compliant: Yes
CAP, 0.1µF, 50V, 5%, PET, THROUGH HOLE; Capacitance: 0.1µF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: Through Hole; External Depth: 4mm; External Length / Height: 5mm; External Width: 7.3mm; Height: 5mm; Lead Diameter: 0.5mm; Lead Length: 20mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Voltage Rating V DC: 50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
Number of Pins2
Technical
Capacitance100 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Height5 mm
Lead Length20 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H104JL.

Upverter
Datasheet3 pages15 years ago
element14 APAC
Datasheet9 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet3 pages5 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant