Panasonic ECQV1H103JL9

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 0.01uF, 5%, L/S=5mm, T&R CRMP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Dissipation Factor1 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.3 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H103JL9.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQV1H103JL9.

Descriptions

Descriptions of Panasonic ECQV1H103JL9 provided by its distributors.

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 0.01uF, 5%, L/S=5mm, T&R CRMP
Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 9mm) Radial 5mm 105°C T/R
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2912

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-V1H103JL9

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Dissipation Factor1 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.3 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H103JL9.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant