Panasonic ECQB1H562JF3

Cap Film 5600PF 5% 50VDC Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance5.6 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height5.5 mm
Height - Seated (Max)7.0104 mm
Lead Length20 mm
Lead Pitch5.0038 mm
Length7.0104 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQB1H562JF3.

DigiKey
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQB1H562JF3.

Descriptions

Descriptions of Panasonic ECQB1H562JF3 provided by its distributors.

CAP FILM 5600PF 5% 50VDC RADIAL
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-B1H562JF3

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance5.6 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height5.5 mm
Height - Seated (Max)7.0104 mm
Lead Length20 mm
Lead Pitch5.0038 mm
Length7.0104 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQB1H562JF3.

DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant