Panasonic ECQ-V1J563JMW

ECQV, Stack Met Polyester Film Cap Lead 63VDC, 0.056uF, 5%, L/S =5mm, Blk CRMP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)63 V
Dimensions
Height10.8 mm
Height - Seated (Max)10.795 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.493 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1J563JMW.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet9 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-V1J563JMW.

Descriptions

Descriptions of Panasonic ECQ-V1J563JMW provided by its distributors.

ECQV, Stack Met Polyester Film Cap Lead 63VDC, 0.056uF, 5%, L/S =5mm, Blk CRMP
Cap Film 0.056uF 63V PET 5% (7.5 X 3.2 X 10.8mm) Radial 5mm 105°C Bulk
CAP FILM 0.056UF 5% 63VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1J563JMW

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)63 V
Dimensions
Height10.8 mm
Height - Seated (Max)10.795 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.493 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1J563JMW.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet9 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant