Panasonic ECQ-V1H125JL9

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 1.2uF, 5%, L/S=5mm, T&R CRMP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1.2 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height14 mm
Height - Seated (Max)13.9954 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length10.2108 mm
Width6.5024 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H125JL9.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-V1H125JL9.

Descriptions

Descriptions of Panasonic ECQ-V1H125JL9 provided by its distributors.

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 1.2uF, 5%, L/S=5mm, T&R CRMP
Cap Film 1.2uF 50V PET 5% (10.2 X 6.5 X 14mm) Radial 5mm 105°C T/R
CAP FILM 1.2UF 5% 50VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1H125JL9

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1.2 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height14 mm
Height - Seated (Max)13.9954 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length10.2108 mm
Width6.5024 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H125JL9.

Electro Sonic
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant