Panasonic ECQ-V1H104JL

Capacitor; ECQV, Stack Met Polyester Film Cap Lead50VDC, 0.1uF, 5%, L/S=5mm, Blk ST
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Length20 mm
Lead Pitch5 mm
Length7.3 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H104JL.

Future Electronics
Datasheet9 pages11 years ago
Master Electronics
Datasheet3 pages15 years ago
_legacy Avnet
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet3 pages9 years ago
Jameco
Datasheet10 pages15 years ago
Newark
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-V1H104JL.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-V1H104JL provided by its distributors.

Capacitor;ECQV, Stack Met Polyester Film Cap Lead50VDC, 0.1uF,5%, L/S=5mm,Blk ST
Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 105°C Bulk
Capacitor Film 0.1uF 50VDC PET 5% 7.3 X 4 X 5mm RDL 5mm Bulk
CAPACITOR POLY FILM, 0.1UF, 50V, 5%, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:50V; Life Time @ Temperature:-; Capacitor Case Style:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Length20 mm
Lead Pitch5 mm
Length7.3 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H104JL.

Future Electronics
Datasheet9 pages11 years ago
Master Electronics
Datasheet3 pages15 years ago
_legacy Avnet
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet3 pages9 years ago
Jameco
Datasheet10 pages15 years ago
Newark
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant