Panasonic ECQ-UAAF474K

Cap Film Suppression X2 0.47uF 275VAC PP 10% (26 X 8.5 X 15mm) Radial 22.5mm 110C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth8.5 mm
Height15 mm
Height - Seated (Max)15.494 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF474K.

Newark
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages6 years ago
Electro Sonic
Datasheet14 pages6 years ago
Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-6.17%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.479
$ 0.479
Stock
49,257
26,145
26,145
Authorized Distributors
16
13
13
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
-
-
Mount
PCB, Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
275 V
-
-
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
15.494 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-UAAF474K.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-UAAF474K provided by its distributors.

Cap Film Suppression X2 0.47uF 275VAC PP 10% (26 X 8.5 X 15mm) Radial 22.5mm 110C Bulk
Safety Capacitor, 0.47 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Film Chip Capacitor, 275V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.47µF, 10%, PP; Capacitance: 0.47µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 110°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Capacitor, Polypro Met, Cap 0.47 uF, Tol 10%,Vol-Rtg 275 VAC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-UAAF474K
Capacitance nF = 470 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 26 / Width mm = 8.5 / Height mm = 15 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQUAAF474K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth8.5 mm
Height15 mm
Height - Seated (Max)15.494 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF474K.

Newark
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages6 years ago
Electro Sonic
Datasheet14 pages6 years ago
Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant