Panasonic ECQ-UAAF225M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2Uf, Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 µF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth14.5 mm
Height14.5 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch27.5 mm
Length31 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF225M.

Electro Sonic
Datasheet14 pages6 years ago
Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet14 pages6 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.27%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-UAAF225M.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-UAAF225M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2Uf, Through Hole Mount
ECQ UA, X-2 MET PP FILM CAP MOLDED / 275VAC, 2.2UF, +-20%, LS=27.5MM, BLK ST
Radial FILM CAPACITOR ECQ-UA 275V 2.2muF ±20% 1.220Lx0.571W 31.00mmx14.50mm
Film Chip Capacitor, 250V, 0.027µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLYESTER FILM, 2.2UF, 275VAC, 20%, RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF225M.
  • ECQUAAF225M

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 µF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth14.5 mm
Height14.5 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch27.5 mm
Length31 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF225M.

Electro Sonic
Datasheet14 pages6 years ago
Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet14 pages6 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant