Panasonic ECQ-UAAF224K

Cap Film Suppression X2 0.22uF 275VAC PP 10% (17.5 X 7.5 X 14mm) Radial 15mm 110C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth7.5 mm
Height7.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF224K.

element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages11 years ago
Electro Sonic
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago
Newark
Datasheet3 pages6 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-33.82%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.279
$ 0.279
Stock
33,757
21,843
21,843
Authorized Distributors
9
13
13
Capacitance
220 nF
220 nF
220 nF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
275 V
-
-
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
14.5034 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-UAAF224K.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-UAAF224K provided by its distributors.

Cap Film Suppression X2 0.22uF 275VAC PP 10% (17.5 X 7.5 X 14mm) Radial 15mm 110C Bulk
Radial FILM CAPACITOR ECQ-UA 275V 0.22muF ±10% 0.689Lx0.295W 17.50mmx7.50mm
Ecq Ua, X-2 Met Pp Film Cap Molded; 275Vac, 0.22Uf, +-10%, Ls=15.0Mm, Blk St Rohs Compliant: Yes
CAPACITOR POLYESTER FILM, 0.22UF, 275VAC, 10%, RADIAL
ECQ-UA Series 0.22 uF 275VAC ±10% LS=15 mm X2 Metallized PP Film Capacitor
Capacitor, Polypro Met, Cap 0.22 uF, Tol 10%,Vol-Rtg 275 VAC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-UAAF224K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF224K.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth7.5 mm
Height7.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF224K.

element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages11 years ago
Electro Sonic
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago
Newark
Datasheet3 pages6 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant