Panasonic ECQ-UAAF104M

Cap Film Suppression X2 0.1uF 275VAC PP 20% (17.5 X 5 X 12mm) Radial 15mm 110C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage275 V
Voltage Rating275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth5 mm
Height12 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF104M.

Farnell
Datasheet3 pages6 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet14 pages6 years ago
Datasheet3 pages11 years ago
TME
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-6.89%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.164
$ 0.164
Stock
555,936
99,332
99,332
Authorized Distributors
18
16
16
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
275 V
275 V
275 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.4968 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-UAAF104M.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-UAAF104M provided by its distributors.

Cap Film Suppression X2 0.1uF 275VAC PP 20% (17.5 X 5 X 12mm) Radial 15mm 110C Bulk
Safety Capacitor, 0.1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Film Chip Capacitor, 275V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQ-UA Series 0.1 uF 275 VAC ±20 % LS=15 mm X2 Metallized PP Film Capacitor
Capacitor, 0.1µF, 20%, PP; Capacitance:0.1µF; Suppression Class:X2; Product Range:ECQUA Series; Voltage Rating X:275V; Y:-;
Capacitor, Polypro Met, Cap 0.1 uF, Tol 20%,Vol-Rtg 275 VAC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-UAAF104M
Film Capacitor Pp, 0.1Uf, 20%, 275V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF104M.
Capacitance uF = 0.1 / Rated Voltage AC V = 150 / Rated Voltage DC V = 250 / Tolerance (±) % = 20 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 5 / Height mm = 12 / Packaging = Bulk
CAP, 0.1µF, 20%, PP; Capacitance: 0.1µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 110°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitor Application: Safety / Suppression; External Depth: 5mm; External Length / Height: 12mm; External Width: 17.5mm; Height: 12mm; Lead Diameter: 0.6mm; Lead Spacing: 15mm; Operating Temperature Range: -40°C to +110°C; Voltage Rating VAC: 275V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF104M.
  • ECQUAAF104M

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage275 V
Voltage Rating275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth5 mm
Height12 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF104M.

Farnell
Datasheet3 pages6 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet14 pages6 years ago
Datasheet3 pages11 years ago
TME
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant