Panasonic ECQ-U3A103MG

Cap Film Suppression X1 0.01uF 300VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 100°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)833 mV
Dimensions
Depth5 mm
Height5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch12.5 mm
Length15 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U3A103MG.

Master Electronics
Datasheet15 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet3 pages6 years ago
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago
Future Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U3A103MG.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U3A103MG provided by its distributors.

Cap Film Suppression X1 0.01uF 300VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 100°C
Ecq Ug, X-1 Met Poly Film Cap Molded; 300Vac, 0.010Uf, 20%, L/s =12.5Mm, Blk St Rohs Compliant: Yes
ECQUG Series 300 VAC V 0.01 uF ±20 % LS=12.5 mm Metallized Polyester Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U3A103MG.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)833 mV
Dimensions
Depth5 mm
Height5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch12.5 mm
Length15 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U3A103MG.

Master Electronics
Datasheet15 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet3 pages6 years ago
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant