Panasonic ECQ-U2A474KL

Cap Film Suppression X2 0.47uF 250VAC PET 10% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 85C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth8.5 mm
Height17.5 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length25.5 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A474KL.

Farnell
Datasheet3 pages6 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U2A474KL.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U2A474KL provided by its distributors.

Cap Film Suppression X2 0.47uF 250VAC PET 10% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 85C
Film Chip Capacitor, 630V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQUL Series Ø 25.5 x 8.5 x 17.5 mm 0.47 uF ±10 % Through Hole Film Capacitor
Cap Film 0.47uF PET 10% Radial 22.5mm 100°C Bulk/Bag
Capacitor Capacitance tolerance: ±10% Dielectric: PET Pitch: 22.5 mm Series: ECQUL Capacitance: 0.47 uF Rated voltage: 275 VAC
Capacitor, 0.47µF, 10%, PET; Capacitance:0.47µF; Suppression Class:X2; Product Range:ECQUL Series; Voltage Rating X:275V; Y:-;
Capacitor,Polyester Met,Cap 0.47 uF,Tol 10%,Vol-Rtg 275 VAC,Radial,Straight,Bulk | Panasonic Electronic Components ECQ-U2A474KL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A474KL.
  • ECQU2A474KL

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth8.5 mm
Height17.5 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length25.5 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A474KL.

Farnell
Datasheet3 pages6 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant