Panasonic ECQ-U2A222ML

Cap Film Suppression X2/Y2 0.0022uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage250 V
Voltage Rating (AC)275 V
Voltage Rating (DC)909 mV
Dimensions
Depth5 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch12.5 mm
Length15 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A222ML.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet15 pages6 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U2A222ML.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U2A222ML provided by its distributors.

Cap Film Suppression X2/Y2 0.0022uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85°C
Capacitor;ECQ UL,X-2 Met Poly Film Cap,Molded,275VAC,0.0022uF,20%,Blk ST
Film Chip Capacitor, 630V, 0.056µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQUL Series 275 VAC V 0.0022 uF ±20 % LS=12.5 mm Metallized Polyester Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A222ML.
  • ECQU2A222ML

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage250 V
Voltage Rating (AC)275 V
Voltage Rating (DC)909 mV
Dimensions
Depth5 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch12.5 mm
Length15 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A222ML.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet15 pages6 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant