Panasonic ECQ-U2A184MV

Film Chip Capacitor, 630V, 0.056µF, -40 to +105 ¡C, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance180 nF
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height8.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch22.5044 mm
Length25.5016 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A184MV.

Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet14 pages4 years ago
DigiKey
Datasheet2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U2A184MV.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U2A184MV provided by its distributors.

Film Chip Capacitor, 630V, 0.056µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR .18UF UV BOX TYPE
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQU2A184MV

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance180 nF
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height8.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch22.5044 mm
Length25.5016 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A184MV.

Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet14 pages4 years ago
DigiKey
Datasheet2 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant