Panasonic ECQ-U2A104KLA

Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.5 X 5.5 X 12mm) Radial 15mm 100C Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)250 V
Dimensions
Depth5.5 mm
Height5.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Length5 mm
Lead Pitch15 mm
Length17.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A104KLA.

element14 APAC
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet43 pages15 years ago
Datasheet2 pages18 years ago
element14
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U2A104KLA.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U2A104KLA provided by its distributors.

Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.5 X 5.5 X 12mm) Radial 15mm 100C Bag
ECQ UL, X-2 MET POLY FILM CAP MOLDED / 275VAC, 0.10UF, 10%, L/S =15MM, BLK SLC
Film Chip Capacitor, 630V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.1µF, 10%, PP; Capacitance: 0.1µF; Suppression Class: X2; Product Range: ECQUL Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQU2A104KLA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)250 V
Dimensions
Depth5.5 mm
Height5.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Length5 mm
Lead Pitch15 mm
Length17.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A104KLA.

element14 APAC
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet43 pages15 years ago
Datasheet2 pages18 years ago
element14
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant