Panasonic ECQ-E6823RKF

Cap Film 0.082uF 630V PET 10% (18.5 X 6.5 X 17mm) Radial 7.5mm 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance82 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Height12 mm
Height - Seated (Max)16.9926 mm
Lead Pitch7.5 mm
Length18.4912 mm
Width6.5024 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6823RKF.

Electro Sonic
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-4.21%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6823RKF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6823RKF provided by its distributors.

Cap Film 0.082uF 630V PET 10% (18.5 X 6.5 X 17mm) Radial 7.5mm 105°C Ammo Pack
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6823RKF
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance82 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Height12 mm
Height - Seated (Max)16.9926 mm
Lead Pitch7.5 mm
Length18.4912 mm
Width6.5024 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6823RKF.

Electro Sonic
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant