Panasonic ECQ-E6333KF3

Cap Film 0.033uF 630V PET 10% (12 X 6 X 16.9mm) Radial 5mm 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)16.891 mm
Lead Pitch5 mm
Length11.9888 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6333KF3.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Future Electronics
Datasheet9 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.192
$ 0.177
Stock
1
2,529
Authorized Distributors
4
4
Capacitance
33 nF
33 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
16.891 mm
16.891 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6333KF3.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6333KF3 provided by its distributors.

Cap Film 0.033uF 630V PET 10% (12 X 6 X 16.9mm) Radial 5mm 105°C Ammo Pack
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6333KF3
ECQE (F) Series 630 v 0.033 uf 10% LS=10mm 12x12x6 Crimped Metallized Polyester
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)16.891 mm
Lead Pitch5 mm
Length11.9888 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6333KF3.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Future Electronics
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant