Panasonic ECQ-E6272JF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6272JF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.7 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch7.493 mm
Length10.0076 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6272JF.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-52.70%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6272JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6272JF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6272JF
Radial FILM CAPACITOR ECQ-E(F) 630V 2700pF ±5% 0.394Lx0.177W 10.00mmx4.50mm
Cap Film 0.0027uF 630V PET 5% (10 X 4.5 X 10mm) Radial 7.5mm 105C Bulk
ECQE, Met Polyester Film Cap Radial Lead630VDC, 22

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.7 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch7.493 mm
Length10.0076 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6272JF.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant