Panasonic ECQ-E6223KF

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Dielectric MaterialPolyester
Technical
Capacitance22 nF
PackagingBulk
Schedule B8532250070
TerminationStraight
Voltage Rating (DC)630 V

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6223KF.

Future Electronics
Datasheet19 pages11 years ago
Datasheet9 pages15 years ago
Newark
Datasheet10 pages6 years ago
Datasheet9 pages8 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet9 pages11 years ago
Datasheet19 pages13 years ago

Inventory History

3 month trend:
+0.93%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6223KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6223KF provided by its distributors.

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
ECQE Series 630 V 0.022 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM, 0.022UF, 630VDC, 10%, RADIAL
Capacitor, Polyester Met, Cap 0.022 uF, Tol 10%,Vol-Rtg 630 VDC, Radial, Straight, BLK | Panasonic Electronic Components ECQ-E6223KF
Capacitor Polyester Film, 0.022Uf, 630Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):630V Rohs Compliant: Yes |Panasonic ECQ-E6223KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6223KF.

Technical Specifications

Physical
Dielectric MaterialPolyester
Technical
Capacitance22 nF
PackagingBulk
Schedule B8532250070
TerminationStraight
Voltage Rating (DC)630 V

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6223KF.

Future Electronics
Datasheet19 pages11 years ago
Datasheet9 pages15 years ago
Newark
Datasheet10 pages6 years ago
Datasheet9 pages8 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet9 pages11 years ago
Datasheet19 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant