Panasonic ECQ-E6105KF

Capacitor Film 1uF 630VDC PET 10% 31 X 12.5 X 21.9mm RDL 27.5mm Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Weight7.399991 g
Technical
Capacitance1 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)630 V
Voltage Rating (DC)630 V
Dimensions
Depth12.5 mm
Height21.9 mm
Height - Seated (Max)22.9108 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch27.5 mm
Length31 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6105KF.

Newark
Datasheet9 pages8 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Arrow Electronics
Datasheet19 pages13 years ago
TME
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-5.69%

Alternate Parts

Price @ 1000
$ 0.649
$ 1.026
Stock
130,557
12,022
Authorized Distributors
19
9
Capacitance
1 µF
-
Dielectric
PET
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
-
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
22.9108 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6105KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6105KF provided by its distributors.

Capacitor Film 1uF 630VDC PET 10% 31 X 12.5 X 21.9mm RDL 27.5mm Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,1.0uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 630V 1muF ±10% 1.220Lx0.492W 31.00mmx12.50mm
Film Capacitor, 1 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Leaded
ECQE Series 630 V 1 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 400V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 1µF, 630V, 10%, PET; Capacitance: 1µF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radial Lea
Capacitor Polyester Film, 1Uf, 630Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):630V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E6105KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6105KF.
  • ECQE6105KF

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Weight7.399991 g
Technical
Capacitance1 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)630 V
Voltage Rating (DC)630 V
Dimensions
Depth12.5 mm
Height21.9 mm
Height - Seated (Max)22.9108 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch27.5 mm
Length31 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6105KF.

Newark
Datasheet9 pages8 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Arrow Electronics
Datasheet19 pages13 years ago
TME
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant