Panasonic ECQ-E6104JF

Cap Film 0.1uF 630V PET 5% (18.5 X 6.3 X 14mm) Radial 15mm 105Ž Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)630 V
Voltage Rating (DC)630 V
Dimensions
Depth6.3 mm
Height14 mm
Height - Seated (Max)15.0114 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6104JF.

element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages15 years ago
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago

Inventory History

3 month trend:
-6.95%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6104JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6104JF provided by its distributors.

Cap Film 0.1uF 630V PET 5% (18.5 X 6.3 X 14mm) Radial 15mm 105Ž Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.1uF,5%,Blk ST
Film Capacitor, 0.1 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded
ECQ-EF Series 630 V 0.1 uF ±5% LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 400V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.1µF, 630V, 5%, PET; Capacitance: 0.1µF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radial L
Cap, Film, Pet, 0.1Uf, 630V, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQE6104JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6104JF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)630 V
Voltage Rating (DC)630 V
Dimensions
Depth6.3 mm
Height14 mm
Height - Seated (Max)15.0114 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6104JF.

element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages15 years ago
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant