Panasonic ECQ-E4563JF9

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4563JF9

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)15.0114 mm
Lead Pitch5 mm
Length11.9888 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4563JF9.

Master Electronics
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet22 pages6 years ago
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.224
$ 0.218
Stock
1
673
Authorized Distributors
3
5
Capacitance
56 nF
56 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4563JF9.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4563JF9 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4563JF9
Cap Film 0.056uF 400V PET 5% (12 X 5 X 15mm) Radial 5mm 105°C T/R
Film Chip Capacitor, 400V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4563JF9

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)15.0114 mm
Lead Pitch5 mm
Length11.9888 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4563JF9.

Master Electronics
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet22 pages6 years ago
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant