Panasonic ECQ-E4473KF3

Cap Film 0.047uF 400V PET 10% (12 X 5 X 13.3mm) Radial 5mm 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)13.3096 mm
Lead Pitch5 mm
Length11.9888 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4473KF3.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.05%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.13
Stock
9,241
3,000
Authorized Distributors
5
2
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
13.3096 mm
13.3096 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4473KF3.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4473KF3 provided by its distributors.

Cap Film 0.047uF 400V PET 10% (12 X 5 X 13.3mm) Radial 5mm 105°C Ammo Pack
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KF3
CAP FILM 0.047UF 10% 400VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)13.3096 mm
Lead Pitch5 mm
Length11.9888 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4473KF3.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant