Panasonic ECQ-E4333KZ

.033UF/400VDC Metal Poly Cap
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)400 V
Dimensions
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Length25 mm
Lead Pitch10.4902 mm
Length13.5128 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4333KZ.

DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4333KZ.

Descriptions

Descriptions of Panasonic ECQ-E4333KZ provided by its distributors.

.033UF/400VDC METAL POLY CAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4333KZ

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)400 V
Dimensions
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Length25 mm
Lead Pitch10.4902 mm
Length13.5128 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4333KZ.

DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant