Panasonic ECQ-E4224JF

Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 13mm) Radial 15mm 105C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth5.9 mm
Height13 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4224JF.

element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages15 years ago
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago

Inventory History

3 month trend:
+1.47%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.332
$ 0.332
Stock
21,482
2,445
2,445
Authorized Distributors
15
3
3
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Axial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
13.9954 mm
18.0086 mm
18.0086 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4224JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4224JF provided by its distributors.

Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 13mm) Radial 15mm 105C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.22uF,5%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.22muF ±5% 0.728Lx0.232W 18.50mmx5.90mm
Film Capacitor, 0.22 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded
Film Chip Capacitor, 400V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.22µF, 400V, 5%, PET; Capacitance: 0.22µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Dielectric Type:Metallized PET; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage(AC):200V; Voltage(DC):400V; Capacitor Mounting:Through Hole; Humidity Rating:-; Lead Spacing:15mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4224JF.
  • ECQE4224JF
  • ECQE4224JF.

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth5.9 mm
Height13 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4224JF.

element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages15 years ago
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant