Panasonic ECQ-E4183RKF

Cap Film 0.018uF 400V PET 10% (10.3 X 4.4 X 12.5mm) Radial 7.5mm 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance18 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)400 V
Dimensions
Height7.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch7.5 mm
Length10.3124 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4183RKF.

Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.13
$ 0.117
$ 0.117
Stock
1
9,000
9,000
Authorized Distributors
3
4
4
Capacitance
18 nF
18 nF
18 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4183RKF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4183RKF provided by its distributors.

Cap Film 0.018uF 400V PET 10% (10.3 X 4.4 X 12.5mm) Radial 7.5mm 105°C Ammo Pack
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4183RKF
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance18 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)400 V
Dimensions
Height7.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch7.5 mm
Length10.3124 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4183RKF.

Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant