Panasonic ECQ-E4104KF

Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 12mm) Radial 10mm 105C Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth6.3 mm
Height12 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch10 mm
Length12 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4104KF.

Farnell
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.21
$ 0.21
Stock
1,001,775
4,481
4,481
Authorized Distributors
17
2
2
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
-
-
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
13.0048 mm
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4104KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4104KF provided by its distributors.

Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 12mm) Radial 10mm 105C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.1uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.1muF ±10% 0.472Lx0.248W 12.00mmx6.30mm
Film Capacitor, 0.1 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded
ECQE Series 400 V 0.1 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, 0.1µF, 400V, 10%, PET; Capacitance:0.1µF; Voltage Rating:400V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%;
Capacitor Polyester Film, 0.1Uf, 400Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E4104KF.
CAP, 0.1µF, 400V, 10%, PET; Capacitance: 0.1µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 10mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Voltage Rating V DC: 400V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4104KF.
  • ECQE4104KF

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth6.3 mm
Height12 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch10 mm
Length12 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4104KF.

Farnell
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant