Panasonic ECQ-E2825JFB

Cap Film 8.2uF 250V PET 5% (31 X 14.3 X 28.5mm) Radial 22.5mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance8.2 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)28.4988 mm
Lead Pitch22.5 mm
Length31 mm
Width14.3002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2825JFB.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2825JFB.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2825JFB provided by its distributors.

Cap Film 8.2uF 250V PET 5% (31 X 14.3 X 28.5mm) Radial 22.5mm 105°C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2825JFB
ECQE, Met Polyester Film Cap Radial Lead250VDC, 8.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance8.2 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)28.4988 mm
Lead Pitch22.5 mm
Length31 mm
Width14.3002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2825JFB.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant