Panasonic ECQ-E2563JFW

ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.056uF, 10%, L/S =7.5mm, Blk C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)12.9032 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2563JFW.

Master Electronics
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.139
$ 0.157
Stock
1
491
Authorized Distributors
5
5
Capacitance
56 nF
56 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
12.9032 mm
12.9032 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2563JFW.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2563JFW provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.056uF, 10%, L/S =7.5mm, Blk C
Film Capacitor, 0.056 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded
Film Chip Capacitor, 250V, 0.33µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2563JFW

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)12.9032 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2563JFW.

Master Electronics
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant