Panasonic ECQ-E2274KFA

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2274KFA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance270 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.5 mm
Length11.9888 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2274KFA.

Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2274KFA.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2274KFA provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2274KFA
Cap Film 0.27uF 250V PET 10% (12 X 6mm) Radial 105°C
ECQE, Met Polyester Film Cap Radial Lead250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance270 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.5 mm
Length11.9888 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2274KFA.

Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant