Panasonic ECQ-E2155KF

Cap Film 1.5uF 250V PET 10% (18.5 X 9 X 16.8mm) Radial 15mm 105 C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance1.5 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height16.8 mm
Height - Seated (Max)17.8054 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2155KF.

Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Datasheet10 pages6 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
TME
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-18.09%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.29
$ 0.29
Stock
115,923
200
200
Authorized Distributors
13
1
1
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PET
-
-
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
17.8054 mm
16.9926 mm
16.9926 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2155KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2155KF provided by its distributors.

Cap Film 1.5uF 250V PET 10% (18.5 X 9 X 16.8mm) Radial 15mm 105 C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,1.5uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 1.5muF ±10% 0.728Lx0.354W 18.50mmx9.00mm
Film Capacitor, 1.5 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded
ECQE Series 250 V 1.5 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Dielectric Type:Metallized PET; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage(AC):150V; Voltage(DC):250V; Capacitor Mounting:Through Hole; Humidity Rating:-; Lead Spacing:15mm RoHS Compliant: Yes
CAPACITOR POLY FILM, 1.5UF, 250VDC, ±10%; CAPACITOR POLY FILM, 1.5UF, 250VDC, ±10%, RAD; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2155KF.
  • ECQE2155KF

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance1.5 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height16.8 mm
Height - Seated (Max)17.8054 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2155KF.

Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Datasheet10 pages6 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
TME
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant