Panasonic ECQ-E12123RJF

Cap Film 0.012uF 1250V PET 5% (21 X 5.5 X 18mm) Radial 7.5mm 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance12 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)125 V
Voltage Rating (DC)1.25 kV
Dimensions
Height - Seated (Max)18.0086 mm
Lead Pitch7.5 mm
Length21.0058 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E12123RJF.

Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E12123RJF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E12123RJF provided by its distributors.

Cap Film 0.012uF 1250V PET 5% (21 X 5.5 X 18mm) Radial 7.5mm 105°C Ammo Pack
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12123RJF
ECQE, Met Polyester Film Cap Radial Lead1250VDC, 0

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance12 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)125 V
Voltage Rating (DC)1.25 kV
Dimensions
Height - Seated (Max)18.0086 mm
Lead Pitch7.5 mm
Length21.0058 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E12123RJF.

Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant