Panasonic ECQ-E1185JF

Cap Film 1.8uF 100V PET 5% (18.5 X 6.5 X 14.4mm) Radial 15mm 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1.8 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth6.5 mm
Height14.4 mm
Height - Seated (Max)15.3924 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1185JF.

Farnell
Datasheet10 pages11 years ago
Newark
Datasheet19 pages11 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Panasonic SCT
Datasheet9 pages8 years ago
Technical Drawing3 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-0.48%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E1185JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E1185JF provided by its distributors.

Cap Film 1.8uF 100V PET 5% (18.5 X 6.5 X 14.4mm) Radial 15mm 105°C Bulk
Radial FILM CAPACITOR ECQ-E(F) 100V 1.8muF ±5% 0.728Lx0.256W 18.50mmx6.50mm
Film Chip Capacitor, 50V, 0.056µF, -40 to +125¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead100VDC, 1.
Film Capacitor, 1.8Uf, 100V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.8Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-E1185JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE1185JF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1.8 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth6.5 mm
Height14.4 mm
Height - Seated (Max)15.3924 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1185JF.

Farnell
Datasheet10 pages11 years ago
Newark
Datasheet19 pages11 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Panasonic SCT
Datasheet9 pages8 years ago
Technical Drawing3 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant