Panasonic ECQ-B1H394JF

Cap .39UF 50V Poly B Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance390 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height14 mm
Height - Seated (Max)15.0114 mm
Lead Length20 mm
Lead Pitch10.0076 mm
Length13.0048 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-B1H394JF.

DigiKey
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-B1H394JF.

Descriptions

Descriptions of Panasonic ECQ-B1H394JF provided by its distributors.

CAP .39UF 50V POLY B SERIES
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQB1H394JF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance390 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height14 mm
Height - Seated (Max)15.0114 mm
Lead Length20 mm
Lead Pitch10.0076 mm
Length13.0048 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-B1H394JF.

DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant