Panasonic ECQ-B1563JF

Cap .056UF 100V Poly B Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height9.5 mm
Height - Seated (Max)13.0048 mm
Lead Length20 mm
Lead Pitch7.493 mm
Length10.0076 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-B1563JF.

DigiKey
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-B1563JF.

Descriptions

Descriptions of Panasonic ECQ-B1563JF provided by its distributors.

CAP .056UF 100V POLY B SERIES
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height9.5 mm
Height - Seated (Max)13.0048 mm
Lead Length20 mm
Lead Pitch7.493 mm
Length10.0076 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-B1563JF.

DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant