Panasonic ECOS2EP152EA

Cap Aluminum 1500uF 250V 20% (35 X 50mm) 10mm 0.133 Ohm 4040mA 3000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)133 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.04 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2EP152EA.

Datasheet10 pages16 years ago
Master Electronics
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages22 years ago
Datasheet37 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.2
$ 6.2
Stock
3,846
21,299
21,299
Authorized Distributors
1
8
8
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
133 mΩ
133 mΩ
133 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.04 A
4 A
4 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECOS2EP152EA.

Descriptions

Descriptions of Panasonic ECOS2EP152EA provided by its distributors.

Cap Aluminum 1500uF 250V 20% (35 X 50mm) 10mm 0.133 Ohm 4040mA 3000 hr 85°C Bulk
TSUP Al electrolytic cap 1500uF 250V
CAPACITOR, 1500UF 250V; Capacitance: 1500µF; Voltage Rating: 250V; Product Range: -; Lifetime @ Temperature: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 35mm; Lead Spacing: 10mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Height: 50mm; ESR: 0.133ohm; Automotive Qualification Standard: -; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017); Capacitance Tolerance ±: ± 20%; External Length / Height: 50mm; Leakage Current: 989.5µA; Operating Temperature Range: -40°C to +85°C; Operating life Time: 3000h; PCB Hole Diameter: 2mm; Ripple Current AC: 4.04A; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 85°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S2EP152EA
  • ECOS2EP152EA.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)133 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.04 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2EP152EA.

Datasheet10 pages16 years ago
Master Electronics
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages22 years ago
Datasheet37 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant