Panasonic ECOS1CA563EA

Cap Aluminum 56000uF 16V 20% (35 X 50mm) 10mm 0.019 Ohm 6000mA 3000 hr 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance56 mF
Dissipation Factor45 %
ESR (Equivalent Series Resistance)19 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current6 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECOS1CA563EA.

Master Electronics
Datasheet7 pages16 years ago
DigiKey
Datasheet4 pages18 years ago
Datasheet10 pages16 years ago
Farnell
Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 5.335
$ 5.335
Stock
2,324
4,552
4,552
Authorized Distributors
0
1
1
Capacitance
56 mF
56 mF
56 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
19 mΩ
19 mΩ
19 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6 A
6 A
6 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECOS1CA563EA.

Descriptions

Descriptions of Panasonic ECOS1CA563EA provided by its distributors.

Cap Aluminum 56000uF 16V 20% (35 X 50mm) 10mm 0.019 Ohm 6000mA 3000 hr 105°C Bulk
Snap-in Al electrolytic cap 56000uF 16V
CAPACITOR, 56000UF 16V; Capacitance: 56000µF; Capacitance Tolerance: ± 20%; Voltage Rating: 16V; Diameter: 35mm; Capacitor Terminals: Radial Leaded; Lead Spacing: 10mm; Operating Temperature Range: -40°C to +105°C; AC Ripple Current: 6A; Capacitor Mounting: Through Hole; External Length / Height: 50mm; Operating Life Temperature: 105°C; Operating Lifetime: 2000h; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; PCB Hole Diameter: 2mm; Power Factor: 0.45; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 105°C; Terminal Type: PCB Pins; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S1CA563EA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance56 mF
Dissipation Factor45 %
ESR (Equivalent Series Resistance)19 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current6 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECOS1CA563EA.

Master Electronics
Datasheet7 pages16 years ago
DigiKey
Datasheet4 pages18 years ago
Datasheet10 pages16 years ago
Farnell
Datasheet4 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant