Panasonic ECO-S2WB331DA

Cap Aluminum 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.502 Ohm 1380mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance502 mΩ
Ripple Current1.38 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2WB331DA.

Factory Futures
Datasheet2 pages18 years ago
Master Electronics
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.718
$ 4.718
Stock
2,800
12,874
12,874
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.38 A
1.45 A
1.45 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2WB331DA.

Descriptions

Descriptions of Panasonic ECO-S2WB331DA provided by its distributors.

Cap Aluminum 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.502 Ohm 1380mA 3000h 105°C Bulk
CAP 330UF 450V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 450WV, 330uF, 30x50mm
CAP ALUM 330UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2WB331DA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance502 mΩ
Ripple Current1.38 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2WB331DA.

Factory Futures
Datasheet2 pages18 years ago
Master Electronics
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant