Panasonic ECO-S2WB181CA

Cap Aluminum 180uF 450V 20% (25 X 45mm) Snap-In 10mm 0.921 Ohm 870mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)921 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Resistance921 mΩ
Ripple Current870 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter25 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2WB181CA.

Master Electronics
Datasheet7 pages16 years ago
Factory Futures
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2WB181CA.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S2WB181CA provided by its distributors.

Cap Aluminum 180uF 450V 20% (25 X 45mm) Snap-In 10mm 0.921 Ohm 870mA 3000h 105°C Bulk
CAP 180UF 450V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 450WV, 180uF, 25x45mm
CAP ALUM 180UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2WB181CA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)921 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Resistance921 mΩ
Ripple Current870 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter25 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2WB181CA.

Master Electronics
Datasheet7 pages16 years ago
Factory Futures
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant