Panasonic ECO-S2GP331EX

Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.553 Ohm 1900mA 3000h 85°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)553 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance553 mΩ
Ripple Current1.9 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GP331EX.

Master Electronics
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.86
$ 3.86
Stock
2,866
4,293
4,293
Authorized Distributors
0
8
8
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.9 A
2.05 A
2.05 A
Height - Seated (Max)
29.9974 mm
35.0012 mm
35.0012 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2GP331EX.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S2GP331EX provided by its distributors.

Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.553 Ohm 1900mA 3000h 85°C Bulk
CAPACITOR 330UF 400V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 400WV, 330uF, 35x30mm
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2GP331EX

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)553 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance553 mΩ
Ripple Current1.9 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GP331EX.

Master Electronics
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant