Panasonic ECO-S2DB391BA

Cap Aluminum 390uF 200V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1300mA 3000h 105°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)510 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance510 mΩ
Ripple Current1.3 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DB391BA.

Master Electronics
Datasheet7 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.442
$ 1.442
Stock
6,339
3,527
3,527
Authorized Distributors
0
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
510 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.3 A
1.35 A
1.35 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2DB391BA.

Descriptions

Descriptions of Panasonic ECO-S2DB391BA provided by its distributors.

Cap Aluminum 390uF 200V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1300mA 3000h 105°C Bulk
CAP 390UF 200V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 200WV, 390uF, 22x30mm
CAP ALUM 390UF 20% 200V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DB391BA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)510 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance510 mΩ
Ripple Current1.3 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DB391BA.

Master Electronics
Datasheet7 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant