Panasonic ECO-S2AP471BA

Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.459 Ohm 1110mA 3000h 85°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)459 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance459 mΩ
Ripple Current1.11 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2AP471BA.

Master Electronics
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.122
$ 3.56
$ 3.56
Stock
14,478
9,859
9,859
Authorized Distributors
3
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
459 mΩ
450 mΩ
450 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.11 A
1.1 A
1.1 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2AP471BA.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S2AP471BA provided by its distributors.

Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.459 Ohm 1110mA 3000h 85°C Bulk
CAPACITOR 470UF 100V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 100WV, 470uF, 22X25mm, Bulk
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2AP471BA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)459 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance459 mΩ
Ripple Current1.11 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2AP471BA.

Master Electronics
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant