Panasonic ECO-S2AA471BA

Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.388 Ohm 920mA 3000h 105°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)388 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance388 mΩ
Ripple Current920 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2AA471BA.

Datasheet4 pages18 years ago
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2AA471BA.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S2AA471BA provided by its distributors.

Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.388 Ohm 920mA 3000h 105°C Bulk
Aluminum Lytic Snap-In Ts-Ha Series 100Wv, 470Uf, 22X25mm, Bulk
CAPACITOR 470UF 100V ELECT TSHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2AA471BA

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)388 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance388 mΩ
Ripple Current920 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2AA471BA.

Datasheet4 pages18 years ago
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant